Turck 4611310 Inductive Sensor Non-Shielded PNP NO NI8-M12-AP6X-H1141

MPN
4611310
Brand
Turck
EAN-13
4047101099041
Order Code
10-8568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £24.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Turck manufactures the NI8-M12-AP6X-H1141, a non-shielded PNP NO inductive sensor. This proximity detector is designed for reliable inductive proximity detection with an 8mm sensing range. Used commonly in industrial automation, it provides efficient proximity switching and detection for various applications.
Type Inductive sensor
(Ø) 12mm
Coating housing Chromium-plated
Compression-resistant FALSE
Connector Terminal
Construction type housing Cylinder, screw-thread
Diameter sensor 12mm
Dim (Ø x L) 12 mm x 52 mm
Enclosure material Metal
Housing Material Metal
Installation type non-shielded
Length 52mm
Length of sensor 52mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Not flat
Min. operating voltage 10V
Misc Attribute NI8-M12-AP6X-H1141
Operating Voltage 10 - 30 V
Output Type PNP NO
Suitable for safety functions FALSE
Supply Voltage 10-30V
Switching distance 8mm
Switching distance (max.) 8mm
Switching Frequency 2000Hz
Type of actuation Metallic Target
Type of electric connection Plug-in connection
Type of switch function Normally open contact
Type of switching output PNP
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot