Turck 1645500 Sensor Inductive Non-Shielded PNP NO NI12U-S18-AP6X

Order Code:

10-8563

Brand: Turck MPN: 1645500 EAN-13: 4047101134711
Qty Unit Price (Ex VAT)
1+ £83.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Turck's NI12U-S18-AP6X is an inductive proximity sensor, featuring a non-shielded PNP normally open configuration. It is ideal for proximity detection tasks and frequently used in industrial automation for sensing metal objects without physical contact. The sensor, identified by part number 1645500, offers reliable performance and durability for various manufacturing processes.
Type Inductive sensor
Output Type PNP NO
Supply Voltage 10-30V
(Ø) 18mm
Compression-resistant FALSE
Connector Cable
Construction type housing Cylinder, screw-thread
Diameter sensor 18mm
Dim (Ø x L) 18 mm x 64 mm
Enclosure material Plastic
Housing Material Plastic
Installation type non-shielded
Length 64mm
Length of sensor 64mm
Max. operating voltage 30V
Mechanical mounting condition for sensor Not flat
Min. operating voltage 10V
Misc Attribute NI12U-S18-AP6X
Operating Voltage 10 - 30 V
Suitable for safety functions FALSE
Switching distance 12mm
Switching distance (max.) 12mm
Switching Frequency 1000Hz
Type of actuation Metallic Target
Type of electric connection Cable
Type of switch function Normally open contact
Type of switching output PNP
Voltage type DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot