TUK Ltd SPEEDY RJ45 Cat 5e UTP plug bulk bag of 200

MPN
PXSPDY5#200
Brand
SPEEDYRJ45
EAN-13
5055386509116
Order Code
21-0830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £61.44
5+ £54.60
10+ £46.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

Our SPEEDY RJ45 plugs are designed to simplify twisted pair terminations by allowing the wire pairs to be easily inserted through the plug and out of the front. This allows the installer to easily check the wiring order before crimping the connector.

Twist is maintained more easily enabling a better performing crimp.

Waste is minimised and the plugs are suitable for either stranded or solid wires.


  • Quantity of 200 Category 5e UTP connectors supplied
  • Transparent housing colour made from Polycarbonate UL94V-0
  • Contact blades are suitable for stranded or solid wire cores from 24‐26 AWG (0.51 – 0.40mm), with insulation up to 1.0mm diameter
  • Plugs available for both Category 5e and 6 twisted pair terminations
  • Perfect solution for fast termination
  • Suitable for termination of solid or stranded UTP cables with sheath diameter of 5.0 > 6.0mm
  • Faults and failures minimised
  • Simple one piece design
  • Less waste
  • Manufacturers Part: PXSPDY5#200

Note: These plugs must be used with a compatible crimp tool (21-0825 or 21-0826).
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Transparent
LAN Category Cat 5e
Number of Ports 1
Quantity 200

Reviews

Be the first to submit a review

Trustpilot