Our ratchet crimp tool is designed for professional installers using SPEEDY RJ45 plugs.
This
superior quality tool has been specially designed to ensure that SPEEDY RJ45 terminations
are not only faster than using other plugs but also consistent, reliable and repeatable.
- Crimps SPEEDY RJ45 Category 5 and Category 6 8P8C plugs
- Crimps and trims surplus wires in a single operation, with a neat, flush
finish
- Releasable ratchet action ensures consistent crimps
- Built in cutter and strippers cater for both flat and round cables
- Tool steel die head provides all round connector support and enables a uniform crimp force
- Every termination meets FCC specifications
- Crimps standard 8P8C (RJ45), 6P6C (RJ12) and 6P4C (RJ11) plugs
- Manufacturers part: TRCSPDY
Note: It is recommended that the blade for trimming the surplus wires is replaced after 500 uses.
| Type |
Crimp tool |
| Colour |
Black and Red |
| Gender |
Socket / socket |
| Material |
Carbon Steel |
| Number of Ports |
2 |
| Shielded/Shrouded |
Unshielded |