TUK Ltd SPEEDY RJ45 TRCSPDY3 High Performance Crimp Tool

MPN
TRCSPDY3
Brand
SPEEDYRJ45
EAN-13
5055386506870
Order Code
21-0826
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £70.96
10+ £70.53
50+ £70.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

This high performance crimp tool is designed for professional installers using SPEEDY RJ45 plugs.

This superior quality tool has been specially designed to ensure that terminations are not only faster than using other plugs but also consistent, reliable and repeatable.


  • Crimps SPEEDY RJ45 Category 5, Category 6 and Category 6 two tier high performance 8P8C plugs
  • Crimps and trims surplus wires in a single operation, with a neat, flush finish
  • Compact design enables convenient single‐handed crimping
  • Built in cutter and strippers cater for both flat and round cables (especially Category 6)
  • Die‐cast die head provides all round connector support and enables a uniform crimp force
  • Every termination meets FCC specifications
  • Crimps standard 8P8C (RJ45) plugs 
  • Manufacturers Part: TRCSPDY3

Note: For ease of use, it is recommended that the blade for trimming the surplus wires is replaced after 500 uses.

Type Crimp tool
Colour Black and Red
Gender Socket
Material Plastic ABS
Number of Ports 1
Shielded/Shrouded Unshielded

Reviews

Be the first to submit a review

Trustpilot