Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW3315 Mini Open Frame PSU 12VDC 1A

Order Code:  

85-2253

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3315  Copy to clipboard
 Report an error

Discontinued

This open frame switch mode power supply is designed to provide single regulated outputs from small and compact units that are manufactured to a very high quality.


  • Supplied as 12V, 1A
  • Universal AC input/full range
  • Short circuit, overload and overvoltage protection
Open Frame/DIN Rail Open frame
Number of Outputs 1
Output Voltage Min. N/A
Output Voltage Max. 12V
Power Rating 12W
Supply Voltage Range 100 to 240V
Temperature Range 0 to +40°C
Dimensions 55 x 43 x 21mm
Output Current Max. 1A
Output Current Min. N/A

Reviews


Be the first to submit a review