TT Electronics PSF-125-5 Open Frame Power Supply 5V DC 20A 125W

Order Code:

85-6447

Brand: TT Electronics MPN: PSF-125-5

Discontinued


These 125W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 5V
  • Rated current: 20A
  • Rated power: 125W
  • Efficiency level: VI
  • Dimensions (L x W x H): 127 x 76 x 30.5mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PSF-125-5
Output Voltage 4.75V
Output Current 0A
Number of Outputs 1
Power Rating 125W
Dimensions (L x W x H) 127 x 76 x 30.5mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 90 to 264V
Temperature Range -20 to +70°C

Trustpilot