TT Electronics PowerLD 5V DC 15W Enclosed Power Supply Unit PD-15-5

Order Code:

90-2500

Brand: TT Electronics MPN: PD-15-5

Discontinued


The TT Electronics PowerLD 5V DC 15W Enclosed Power Supply Unit PD-15-5 is an enclosed chassis type switch mode power supply equipped with a compact metal case and screw terminal block.


  • 105C long life electrolytic capacitors
  • 100% full load born-in test
  • Protections: Short circuit/OLP/OVP
  • Compliance to EN 61000-3-2 (PFC)
  • Applications: industrial, automation and test
Output Voltage 5V
Output Current 0A
Power Rating 15W
Number of Outputs 1
Dimensions (L x W x H) 79 x 51 x 28mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264V
Temperature Range -20 to +70°C

Trustpilot