Trust 24981 Laptop backpack Avana ECO Suitable for up to: 40,6 cm (16") Grey

MPN
24981
Brand
Trust
EAN-13
8713439249811
Order Code
21-9023
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The better backpack The Avana may look like an incredibly stylish backpack, but would you guess it used to be 11 plastic bottles? Made from recycled PET bottles, this backpack is not only cool, but also environmentally-friendly! More space Carry everything, WAS you need, with this laptop bag. With a capacity of 20 liters and a spacious, padded interior, you have plenty of space for your laptop (up to 16 inches) and all your accessories, and still have room left! Wearing comfort Experience a new kind of backpack with the Avana - the comfortable way. It is specially designed to make you feel comfortable. It has a soft cushioned mesh back and mesh shoulder straps that are easily adjustable to give you the perfect fit. He has bags! The Avana carries your laptop and much more. A side pocket has space for a water bottle so you are hydrated throughout the day, and the additional zip pocket on the front lets you store accessories such as your phone or charger. So practical! On the safe side WAS uses a laptop backpack if it does not store your laptop safely? This backpack is certainly up to the challenge. It is both impact-resistant and weather-proof and protects your most important device against impacts, blows, and any type of weather.
Type Laptop backpack
Colour Grey

Reviews

Be the first to submit a review

Trustpilot