TruOpto OSYBMS5A31A 5mm Bi-Colour Yellow / Blue Flashing LED 30° 3.3V 20mA

MPN
OSYBMS5A31A
Brand
TruOpto
Order Code
55-9071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 443 in stockContact us for additional stock

This LED is of the flashing 5mm round bi-colour type and features high luminosity yellow and blue colours. Ideal for applications such as toys, games, AV equipment, decorative lighting, etc.


  • Water clear lens
  • 5mm Standard directivity
  • Long lifetime
  • Superior weather resistance
  • Powered by 3.3V
  • Viewing angle 30°
LED Colour Yellow / blue
Dominant Wavelength 590 (yellow) / 470 (blue)
Forward Current 20mA
Lens Type Water clear
Luminous Intensity 7000 (yellow) / 2500 (blue)mcd
Forward Voltage 3.3V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Trustpilot