TruOpto 5mm Round LEDs Bi-Colour Flashing

TruOpto Brand: TruOpto

A selection of flashing 5mm round bi-colour LEDs with either red and pure green or yellow and blue colours. The high luminous intensity and long lifetime make them ideal for applications such as toys, games, AV equipment, decorative lighting, etc.

  • Water clear lenses
  • 5mm Standard directivity
  • Superior weather resistance
  • Powered by 3.3V
  • Viewing angle 30°
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Lens Type Luminous Intensity Forward Current Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
TruOpto OSRPMS5A31A 5mm Bi-Colour Red / Pure Green Flashing LED 30° 3.3V 20mA
TruOpto OSRPMS5A31A 5mm Bi-Colour Red / Pure Green Flashing LED 30° 3.3V 20mA
Standard range
Order code: 55-9070
MPN: OSRPMS5A31A

Order in multiples of 5


Despatched same day - 660 in stockContact us for additional stock
5+ £0.133
Price per unit Ex VAT
Red / green 625 (red) / 525 (green) White diffused 7000 (red) / 14400 (green)mcd 20mA 3.3V 30° +85°C -30°C 5V 5mm
TruOpto OSYBMS5A31A 5mm Bi-Colour Yellow / Blue Flashing LED 30° 3.3V 20mA
TruOpto OSYBMS5A31A 5mm Bi-Colour Yellow / Blue Flashing LED 30° 3.3V 20mA
Standard range
Order code: 55-9071
MPN: OSYBMS5A31A

Order in multiples of 5


Despatched same day - 443 in stockContact us for additional stock
5+ £0.138
Price per unit Ex VAT
Yellow / blue 590 (yellow) / 470 (blue) Water clear 7000 (yellow) / 2500 (blue)mcd 20mA 3.3V 30° +85°C -30°C 5V 5mm

Trustpilot