TruOpto OSG74L5111A 5mm Fluorescent Green 15° LED 22,000MCD Water Clear

MPN
OSG74L5111A
Brand
TruOpto
Order Code
55-2870
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.304
100+ £0.268
500+ £0.228
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 817 in stockAdditional quantity lead time 5 months

A fluorescent green through-hole 5mm LED with a high luminous intensity. The features and performance of this LED make it ideal for a wide range of applications such as backlighting for panels, displays, switches, signage, emergency lighting, marker and safety lighting.


  • T-1¾ Size 5mm
  • Water clear lens
  • Long operational life
  • Superior weather resistance
  • Operating temperature –30°C to +85°C
LED Colour Green
Dominant Wavelength 0.35/0.5Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 22000mcd
Forward Voltage 3.1V
Viewing Angle 15°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Trustpilot