TruOpto OSK64L5111A 5mm Sakura (Violet) 15° LED 8,400MCD Water Clear

MPN
OSK64L5111A
Brand
TruOpto
Order Code
55-2874
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.304
100+ £0.268
500+ £0.228
1000+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,945 in stockAdditional quantity lead time 5 months

This 5mm through-hole LED features a rich violet colour that is known as 'Sakura'. A high luminous output and long operational lifetime make this LED lamp suitable for such applications as electronic signage, signalling, small area illumination, back lighting.


  • T-1¾ 5mm Round standard directivity
  • Water clear lens
  • UV Resistant epoxy
  • Superior weather resistance
  • Operating temperature –30°C to +85°C
LED Colour Violet
Dominant Wavelength 0.25/0.14Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 8400mcd
Forward Voltage 3.1V
Viewing Angle 15°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Trustpilot