Christmas Opening Hours and Delivery Dates here

TruOhm CR-50S 150R 0.5W Carbon Filmresistor Bx1000

Order Code:

62-0541

Brand: Royal Ohm MPN: CR-50S 150R

Discontinued


150R 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 300ppm

Trustpilot