TruOhm CR-50 5M6 0.5W Carbon Film Resistor - Pack of 100

TruOhm CR-50 5M6 0.5W Carbon Film Resistor - Pack of 100

MPN
CR-50 5M6
Brand
TruOhm
Order Code
62-0495

Discontinued


Miniature high stability 5M6 0.5W carbon film resistors suitable for industrial and consumer electronic equipment.


  • 5% tolerance
  • 0.5W rated
  • Meets requirements of JIS-C-5202 and MIL-R-22684B
  • Quicker dissipation of heat
  • Lower temperature rise
  • Small shelf life drift
  • Supplied in packs of 100
Type Carbon film
Resistance 5600000O
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 1000ppm

Trustpilot