Taiwan Alpha RV16AF 100K LIN 16mm Metal Case PCB Potentiometer

MPN
RV16AF-20-20K-B100K-30H4
Brand
Taiwan Alpha
Order Code
65-0730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.47
50+ £0.477
100+ £0.433
500+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,053 in stockAdditional quantity lead time 6 months

A 100K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Type Potentiometer
Resistance 100kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 20mm

Alternatives (1)

Reviews

Perfect

Never had any connectivity issues or problems with these pots no matter how tightly they are tightened or how much abuse they get. They are my default choice as they are a great size, great price and can be used without a knob thanks to the shaft with ridges and a slot which allows them to be turned with a screwdriver! Fantastic overall.

Reviewed by: Mr Joe Bown

Quality

A quality pot.

Reviewed by: Mr Robert Sanderson

Trustpilot