Trumeter VT-PROC-HV Vista Touch Process Meter 100-277 VAC 10W

MPN
VT-PROC-HV
Brand
Trumeter
Order Code
40-1800
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Voltage - Supply:

    100-277V AC 12-24V AC/DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £452.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The VT-PROC-HV Vista Touch Process Meter is an IoT-ready HD touch screen panel meter for use with 100-277 VAC power supplies. Designed for process applications, it supports up to eight sensors (4x 4–20mA, 4x 0–10V) with 0.1% accuracy. It features programmable math functions and advanced non-linear scaling for precise calculations and compensation for complex signals.

The VT-PROC-HV Vista Touch Process Meter (HV) is engineered for demanding process applications, consolidating multiple signals into a single, powerful monitoring hub. Supporting up to eight sensors (four 4–20mA and four 0–10V), it includes four programmable math functions and advanced non-linear scaling for precise custom calculations and compensation of complex sensor behaviors.

With 0.1% accuracy across the full input range, this high-voltage model operates on 100–277VAC supplies and includes Trumeter Cloud access, enabling secure remote monitoring, data logging, and instant alerts via email or optional SMS.

The 70 x 70mm HD color display with touchscreen control delivers intuitive setup, user-defined scales, custom alarm messages, and advanced notifications. Pre-configured gauge designs provide clear, real-time visualization tailored to your application.

With Modbus® RTU and TCP and two form C relays for communications, plus a USB port for easy configuration cloning and local datalogging via flash drive. With industry-standard ¼ DIN mounting and modular quick-connect terminals, the Vista Touch Process Meter can be easily integrated into equipment and control panels.


  • Supports up to 8 sensors (4x 4-20mA and 4x 0-10V)
  • Programmable math functions
  • Advanced non-linear scaling
  • Accuracy: 0.1%
  • Local data logging via USB
  • 65K full colour 70 x 70mm graphics display
  • Intuitive touchscreen
  • User programmable scale, custom alarms and messages
  • Fully configurable from the front panel
  • Load and save configuration data to a USB flash drive
  • Free access to the IoT Trumeter Cloud, remote monitoring texts, emails and alarm notifications
  • Modbus® RTU and TCP
  • ¼ DIN industry standard mounting
  • Ethernet and RS485 as standard
  • Modular pluggable quick connect/disconnect connectors
Display Type Hd Touch Screen
Measuring Type Process
Measuring Range 0-20mA (current), 0-10V (voltage)
IP Rating IP65 (front)
Voltage - Supply 100-277V AC
Meter Function Process meter
Operating Temperature -20 to +60°C
Screen size diagonal (inches) 4.1in

Reviews

Be the first to submit a review

Trustpilot