Vista Touch Process Meters

Trumeter Brand: Trumeter

The Vista Touch Process Meters are IoT-ready HD touch screen Process Meters for use with up to eight sensors.

These Process Meters are designed for use within demanding process applications, consolidating multiple signals into a single, powerful monitoring hub. Supporting up to eight sensors (four 4–20mA and four 0–10V) they include four programmable math functions, advanced non-linear scaling for precise custom calculations and the ability to compensate for complex sensor behaviours.

These process meters offer 0.1% accuracy and includes Trumeter Cloud remote monitoring with instant alerts, touchscreen setup and configuration, and multiple gauges for a range of applications. It also supports Modbus® RTU/TCP, USB data logging, and copy-and-save configuration cloning for seamless integration and reliable performance in demanding process environments.

Description Image Product Buy Pricing (Ex VAT) Display Type Voltage - Supply Screen size diagonal (inches) Measuring Type Measuring Range IP Rating Meter Function Operating Temperature
Trumeter VT-PROC-HV Vista Touch Process Meter 100-277 VAC 10W
Trumeter VT-PROC-HV Vista Touch Process Meter 100-277 VAC 10W
Standard range
Order code: 40-1800
MPN: VT-PROC-HV

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £452.87
Price per unit Ex VAT
Hd Touch Screen 100-277V AC 4.1in Process 0-20mA (current), 0-10V (voltage) IP65 (front) Process meter -20 to +60°C
Trumeter VT-PROC-LV Vista Touch Process Meter 12-24V AC/DC 10W
Trumeter VT-PROC-LV Vista Touch Process Meter 12-24V AC/DC 10W
Standard range
Order code: 40-1801
MPN: VT-PROC-LV

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £452.87
Price per unit Ex VAT
HD Touch Screen 12-24V AC/DC Process 0-20mA (current), 0-10V (voltage) IP65 (front) Process meter -20 to +60°C

Trustpilot