Trumeter 7111HV Electronic Totaliser 10-110VDC/10-240VAC

MPN
7111HV
Brand
Trumeter
Order Code
65-6812
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £61.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The 7111HV is compact, self-powered, bi-directional totaliser suitable for a wide range of applications. It supports triggering from between 10-240VAC or 10VDC-110VDC. Mounting options include front panel with a supplied bezel or a rear mounting clip, sealed to IP65. Installation is easy, with screw connections on the rear for quick setup. The 7111 series is CE, UL, and cUL approved.
• Use of the latest CMOS circuitry achieves an expected battery life of 10 years • Connection using built in screw terminals • 9mm black high contrast LCD display • Backlight (externally powered) 5V DC • Permits triggering from any voltage between 10-240V AC or 5-110V DC ±10% • Choice of mounting available, front panel with supplied bezel or rear mounting clip • Front panel can be sealed to IP65 • Installation is simplified with a screw connection on rear for quick and simple connection • CE, UL and cUL
Type Totalizer

Reviews

Be the first to submit a review

Trustpilot