Trumeter 2401 Material Length Measuring Wheel

Image Representative of Range

Trumeter 2401 Material Length Measuring Wheel

MPN
101172
Brand
Trumeter
EAN-13
4016138793925
Order Code
13-3364
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £375.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Trumeter 2401 Perambulator 999.99 m, manufactured by Trumeter, is designed for precise measurement of distances up to 999.99 metres. It is ideal for use in surveying, agriculture, and construction projects. Its robust construction ensures reliable performance in various outdoor environments.
Type Perambulator
Accuracy 1%
Measuring Range 999.99m
Depth 200mm
Dim (W x H x D) 500 x 200 x 200 mm
Height 200mm
Max. reading range 999.99m
Weight 2kg
Width 500mm

Reviews

Be the first to submit a review

Trustpilot