Truelife TLFSW7BTW FitScale W7 BT Bathroom Scales Digital White Bluetooth

Order Code:

18-3730

Brand: truelife MPN: TLFSW7BTW EAN-13: 8594175358513
Qty Unit Price (Ex VAT)
1+ £76.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/05/2026

TrueLife TLFSW7BTW is the manufacturer's part number for the FitScale W7 BT bathroom scales, which serve as a precise digital platform scale. Capable of measuring weights up to 180 kg, this device is composed of a sleek white platform and is equipped with Bluetooth functionality for seamless data transmission to compatible devices. This model's integration of accurate weight measurement and wireless connectivity makes it suitable for environments requiring precise weight monitoring, including clinical settings and fitness facilities. Its robust design ensures reliability and durability, though it is primarily intended for personal use within residential bathrooms.
Type Bathroom scales
Weighing Capacity 180kg
Colour White
Dimensions (L x W x H) 300 x 300 x 24.5 mm
Display Digital
Height 24.5mm
Length 300mm
Material (tread) Safety glass
Memory slots 8
Power Supply AAA battery (4x), included
Product Type Bathroom scales
Weight 1800g
Weight Range 180kg
Width 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot