truelife TLFSW7BTB FitScale W7 BT Bathroom scales Digital 180 kg Black

MPN
TLFSW7BTB
Brand
truelife
EAN-13
8594175358520
Order Code
18-3729
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White White, Grey
View Full Product Range (3)

Discontinued


TrueLife TLFSW7BTB FitScale W7 BT is a digital platform scale designed for personal bathroom use, with a weight capacity of 180 kilograms. This sleek, black model features Bluetooth connectivity, allowing seamless data transmission to compatible devices for tracking and analysis of weight metrics over time. As a component in health and fitness engineering, it serves as a reliable tool for weight monitoring in both domestic and professional wellness environments, offering precision and consistency crucial to maintaining health standards. The scale's integration with digital applications underscores its utility in modern health management systems, facilitating continuous data-driven decision making.
Type Bathroom scales
Weighing Capacity 180kg
Colour Black
Dimensions (L x W x H) 300 x 300 x 24.5 mm
Display Digital
Height 24.5mm
Length 300mm
Material (tread) Safety glass
Memory Slots 8
Power Supply AAA battery (4x), included
Product Type Bathroom scales
Weight 1800g
Weight Range 180kg
Width 300mm

Trustpilot