TruConnect TRUP6A5.0GY 5mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Grey

MPN
TRUP6A5.0GY
Brand
TruConnect
Order Code
19-7640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £6.54
5+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 833 despatched in 3 working days

the TruConnect TRUP6A5.0GY is a 5-meter long CAT 6A S/FTP (Shielded Foiled Twisted Pair) patch lead designed for high-speed data transmission, featuring full copper conductors and a low smoke zero halogen (LSZH) construction, which makes it suitable for various networking environments while ensuring minimal environmental impact in case of fire.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 5mtr - Grey
Type Copper Patch Lead
Length 5m
Colour Grey
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot