TruConnect TRUP6A3.0BK 3mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Black

MPN
TRUP6A3.0BK
Brand
TruConnect
Order Code
19-7637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £4.71
5+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 2,649 despatched in 3 working days

The TruConnect TRUP6A3.0BK is a 3-meter Category 6A shielded twisted pair (S/FTP) patch lead, designed for high-performance data transmission, featuring a full copper conductor composition and constructed with low smoke zero halogen (LSZH) materials for improved safety in the event of a fire, available in a sleek black finish.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 3mtr - Black
Type Copper Patch Lead
Length 3m
Colour Black
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot