TruConnect TRUP6A1.5GY 1.5mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Grey

MPN
TRUP6A1.5GY
Brand
TruConnect
Order Code
19-7618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £2.97
5+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 1,307 despatched in 3 working days

The TruConnect TRUP6A1.5GY is a 1.5-meter Cat 6A S/FTP (Shielded Foiled Twisted Pair) patch lead, designed for high-speed Data transmission. This cable is constructed from full copper to enhance performance and is equipped with a Low Smoke Zero Halogen (LSZH) jacket, making it suitable for environments where flame and toxicity are concerns.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 1.5mtr - Grey
Type Copper Patch Lead
Length 1.5m
Colour Grey
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot