TruConnect TRUP6A0.50GY 0.5mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Grey

MPN
TRUP6A0.50GY
Brand
TruConnect
Order Code
19-7606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £2.14
5+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 841 despatched in 3 working days

The TruConnect TRUP6A0.50GY is a 0.5-meter CAT 6A S/FTP patch cable designed for high-performance data transmission, featuring shielded twisted pairs and constructed entirely from copper. This cable is designed to meet the demands of high-speed networking applications while providing reduced interference, and it is encased in a durable Low Smoke Zero Halogen (LSZH) material, making it suitable for use in environments where fire safety is a concern
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 50cm - Grey
Type Copper Patch Lead
Length 0.5m
Colour Grey
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot