TruConnect TRUP6A0.25GY 25cm CAT 6A S/FTP LSZH Full Copper Patch Lead - Grey

MPN
TRUP6A0.25GY
Brand
TruConnect
Order Code
19-7600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £1.83
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP6A0.25GY is a 25cm CAT 6A shielded twisted pair (S/FTP) patch lead featuring full copper conductors and is designed with a Low Smoke Zero Halogen (LSZH) jacket, making it suitable for environments where fire safety is a concern.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 25cm - Grey
Type Copper Patch Lead
Length 0.25m
Colour Grey
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot