TruConnect TRUP6A0.25BK 25cm CAT 6A S/FTP LSZH Full Copper Patch Lead - Black

MPN
TRUP6A0.25BK
Brand
TruConnect
Order Code
19-7603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £1.83
5+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockFurther 3,764 despatched in 3 working days

The TruConnect TRUP6A0.25BK is a 25cm CAT 6A S/FTP (Shielded Foiled Twisted Pair) patch lead, designed for high-performance networking applications, and features a full copper construction with a low smoke zero halogen (LSZH) outer sheath, which enhances safety by reducing toxic fumes in case of fire.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 25cm - Black
Type Copper Patch Lead
Length 0.25m
Colour Black
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot