TruConnect TRUP63.0GY 3mtr CAT 6 UTP PVC Full Copper Patch Lead - Grey

MPN
TRUP63.0GY
Brand
TruConnect
Order Code
19-7576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £3.24
5+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 8,544 despatched in 3 working days

The TruConnect TRUP63.0GY is a 3-meter, Category 6 Unshielded Twisted Pair (UTP) patch lead made entirely of copper, featuring a durable PVC exterior in a grey colour. This cable is designed for high-speed data transmission and is suitable for various networking applications.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 3mtr - Grey
Type Copper Patch Lead
Length 3m
Colour Grey
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot