TruConnect TRUP60.5BK 0.5mtr CAT 6 UTP PVC Full Copper Patch Lead - Black

Image Representative of Range

TruConnect TRUP60.5BK 0.5mtr CAT 6 UTP PVC Full Copper Patch Lead - Black

MPN
TRUP60.5BK
Brand
TruConnect
Order Code
19-7555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £1.29
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockFurther 6,052 despatched in 3 working days

The TruConnect TRUP60.5BK is a 0.5-meter CAT 6 UTP patch lead designed for Ethernet connectivity, featuring a full copper construction that ensures reliable signal transmission and minimal interference. It is encased in a durable PVC sheath, providing flexibility and protection against wear, making it suitable for both residential and commercial applications.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 50cm - Black
Type Copper Patch Lead
Length 0.5m
Colour Black
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot