TruConnect TRUP60.25YW 25cm CAT 6 UTP PVC Full Copper Patch Lead - Yellow

MPN
TRUP60.25YW
Brand
TruConnect
Order Code
19-7551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP60.25YW is a 25cm Category 6 UTP (Unshielded Twisted Pair) patch lead constructed from full copper, designed for reliable networking performance, and features a durable PVC exterior in a vibrant yellow colour, making it suitable for both home and office environments where high-speed internet connections are required.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 25cm - Yellow
Type Copper Patch Lead
Length 0.25m
Colour Yellow
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot