TruConnect TRUP60.25BL 25cm CAT 6 UTP PVC Full Copper Patch Lead - Blue

Image Representative of Range

TruConnect TRUP60.25BL 25cm CAT 6 UTP PVC Full Copper Patch Lead - Blue

MPN
TRUP60.25BL
Brand
TruConnect
Order Code
19-7547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP60.25BL is a 25-centimeter patch lead designed for high-speed networking, featuring Category 6 unshielded twisted pair (UTP) construction with full copper wiring, and is encased in a durable PVC jacket that enhances its flexibility and protection, making it suitable for connecting various network devices while ensuring optimal data transmission performance.
  • CAT 6 - Full Copper - 24AWG - UTP PVC - Injection Moulded - 25cm - Blue
Type Copper Patch Lead
Length 0.25m
Colour Blue
LAN Category CAT 6

Reviews

Be the first to submit a review

Trustpilot