TruConnect TRUP5E1.5BK 1.5mtr CAT 5E UTP PVC Full Copper Patch Lead - Black

MPN
TRUP5E1.5BK
Brand
TruConnect
Order Code
19-7516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £1.35
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP5E1.5BK is a 1.5-meter long CAT 5E UTP (Unshielded Twisted Pair) patch lead designed for network connections; it features a PVC jacket that enhances durability and protection against environmental factors, and is constructed with full copper wiring to ensure optimal performance and data transmission quality.
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 1.5mtr - Black
Type Copper Patch Lead
Length 1.5m
Colour Black
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot