TruConnect TRUP5E0.50BK 0.5mtr CAT 5E UTP PVC Full Copper Patch Lead - Black

MPN
TRUP5E0.50BK
Brand
TruConnect
Order Code
19-7508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 6,597 despatched in 3 working days

The TruConnect TRUP5E0.50BK is a 0.5-meter CAT 5E Unshielded Twisted Pair (UTP) patch cable made with full copper wiring, designed for reliable connectivity in networking applications. Its PVC outer jacket provides durability, while the black colour offers a sleek, professional appearance suitable for various installation environments.
  • CAT 5E - Full Copper - 26AWG - UTP PVC - Injection Moulded - 50cm - Black
Type Copper Patch Lead
Length 0.5m
Colour Black
LAN Category CAT 5e

Reviews

Be the first to submit a review

Trustpilot