TruConnect 68 Way SMT Plcc Socket

MPN
72-7625
Brand
TruConnect
Order Code
72-7625
Country of Origin
China

Discontinued


SMT very low profile PLCC socket with 68 ways, 2.54mm pitch.


  • Phosphor bronze contact material
  • Tin over nickel contact plating
  • Glass filled PPS housing material
  • Square package configuration
  • Surface mount design
  • Design prevents the IC from vibrating loose
  • Twin slots provided for easy extraction of the IC
Number of Positions 68
Pitch 2.54mm
Contact Plating Phosphor Bronze
Housing Material Glass filled PPS
Package Configuration Square

Trustpilot