TruConnect 5mm Low Profile 90 Degree 3 Way Terminal Block

MPN
21-3921
Brand
TruConnect
Order Code
21-3921
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.349
10+ £0.311
25+ £0.266
50+ £0.247
75+ £0.227
100+ £0.215
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,950 in stockAdditional quantity lead time 5 months

Low profile, horizontal mounting, wire protector, moulded terminal block with 3 poles, 5mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Wire protector clamp
  • 22 to14AWG (2.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 10A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot