TruConnect 40 Pin 0.6in Turned Pin Socket

MPN
22-1730
Brand
TruConnect
Order Code
22-1730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.78
50+ £1.36
250+ £0.999
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,022 in stockAdditional quantity lead time 5 months

Low profile DIL socket with 40 pins, open frame style.


  • Gold contact plating
  • 2.54mm lead pitch, 15.24mm row pitch
  • Solder leg style
  • Turned pin contact style
  • 1A current rating
  • 0°C to +85°C operating temperature
  • 100 cycles life
  • 20mΩ max contact resistance
  • UL Approved.

Number of Positions 40
Pitch 2.54mm
Row Pitch 15.24mm
Contact Plating Copper alloy
Contact Style Turned
Current Rating 1A at 100 Vac. Min.A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder Pin
Length 50.8mm
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 17.7mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot