TruConnect 4 Way 2 Tier 10A Terminal Block 5mm

MPN
21-4009
Brand
TruConnect
Order Code
21-4009
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.915
10+ £0.814
25+ £0.697
50+ £0.646
75+ £0.594
100+ £0.563
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 368 in stockAdditional quantity lead time 5 months

These terminal blocks are one of the best ways to satisfy your requirements. The terminal block consists of a 2-tier block giving 4-ways in a compact footprint.

These rising clamp terminal blocks provide optimal control panel circuit connectors for every type of application. Current carrying capacity is 10A at 300V per pole.


  • Rising clamps
  • Total of 8 ways
  • Pitch 5mm
  • Slotted screws
  • Rated current 10A
  • Moulded Housing in green flame retardant PA66
  • Screws zinc plated steel
  • Rising clamp tin plated brass
  • UL94V-0 approved
  • UL Approved.
Pitch 5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 10A
No. of Levels 2
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot