TruConnect 3W 10A 45 Deg Terminal Block 5.08mm

MPN
21-3022
Brand
TruConnect
Order Code
21-3022
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

    2 3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.424
10+ £0.377
25+ £0.323
50+ £0.300
75+ £0.275
100+ £0.261
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 481 in stockAdditional 1,000 due on 08/12/2026

Screwless 3-way 5.08mm pitch 45° moulded terminal block made from green polyamide PA66 and approved to UL94V-0.


  • Supplied with screwless clamps
  • Rated current 10A
  • Moulded housing in green flame retardant PA66
  • Pin header tin plated brass
  • Wire guard stainless steel
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 22 - 16 AWGmm²
Wire Termination Screwless
Colour Green
Current Rating 10A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot