TruConnect 3.5mm Low Profile 90 Degree 2 Way Terminal Block

MPN
21-3910
Brand
TruConnect
Order Code
21-3910
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.200
10+ £0.178
25+ £0.152
50+ £0.141
75+ £0.130
100+ £0.123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 500 in stockAdditional 1,000 due on 26/01/2027

A horizontal mounting, moulded wire protector terminal block with 2 poles, 3.5mm pitch.


  • Low profile design
  • Horizontal orientation
  • Wire protector clamp style
  • Slotted screws
  • 24 to 18AWG
  • Rated voltage: 300V
  • Rated current: 7A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 7A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot