TruConnect 215355 7.5mm High Power 20A 11 Way Terminal Block

MPN
215355
Brand
TruConnect
EAN-13
5053556012183
Order Code
21-5355
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.87
10+ £1.66
25+ £1.43
50+ £1.32
75+ £1.21
100+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

TruConnect 215355 7.5mm High Power 24A 11 Way Terminal Block - Vertical mounting, moulded rising clamp terminal block with 11 poles.
  • Standard profile design
  • Interlocking (11-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 20A
  • Moulded housing in green flame retardant PA66
  • Pitch 7.5mm
    No. of Ways 11
    Mounting Type Through Hole
    Mounting Direction Vertical
    Wire Gauge (AWG) 24 to 12AWG
    Wire Termination Rising Clamp
    Colour Green
    Current Rating 20A
    No. of Levels 1
    Voltage Rating 300V

    Reviews

    Be the first to submit a review

    Trustpilot