TruConnect 215353 7.5mm High Power 20A 7 Way Terminal Block

MPN
215353
Brand
TruConnect
EAN-13
5053556012169
Order Code
21-5353
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.19
10+ £1.06
25+ £0.908
50+ £0.841
75+ £0.773
100+ £0.733
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

TruConnect 215353 7.5mm High Power 24A 7 Way Terminal Block - Vertical mounting, moulded rising clamp terminal block with 7 poles.


  • Standard profile design
  • Interlocking (7-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 20A
  • Moulded housing in green flame retardant PA66
  • Pitch 7.5mm
    No. of Ways 7
    Mounting Type Through Hole
    Mounting Direction Vertical
    Wire Gauge (AWG) 24 to 12AWG
    Wire Termination Rising Clamp
    Colour Green
    Current Rating 20A
    No. of Levels 1
    Voltage Rating 300V

    Reviews

    Be the first to submit a review

    Trustpilot