TruConnect 213993 5mm Low Profile 45 Degree 5 Way Terminal Block

MPN
213993
Brand
TruConnect
EAN-13
5053556021437
Order Code
21-3993
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.603
10+ £0.536
25+ £0.460
50+ £0.426
75+ £0.391
100+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,262 in stockAdditional quantity lead time 5 months

45 degree, low profile terminal block with 5 poles, 5mm pitch.


  • Low profile design
  • 45 degree orientation
  • Interlocking (2-way and 3-way)
  • Slotted screws
  • 22 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in blue flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising Clamp
Colour Blue
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot