TruConnect 213977 7.5mm High Power 20A 12 Way Terminal Block

MPN
213977
Brand
TruConnect
EAN-13
5053556018963
Order Code
21-3977
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.08
10+ £2.61
25+ £2.26
50+ £1.99
100+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,945 in stockAdditional quantity lead time 5 months

TruConnect 213977 7.5mm High Power 24A 12 Way Terminal Block - Vertical mounting, moulded rising clamp terminal block with 12 poles.
  • Standard profile design
  • Interlocking (12-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 20A
  • Moulded housing in green flame retardant PA66

Pitch 7.5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 20A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot