TruConnect 213972 7.5mm High Power 20A 4 Way Terminal Block

MPN
213972
Brand
TruConnect
EAN-13
5053556018918
Order Code
21-3972
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.666
10+ £0.592
25+ £0.507
50+ £0.470
75+ £0.432
100+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,300 in stockAdditional quantity lead time 5 months

TruConnect 213972 7.5mm High Power 24A 4 Way Terminal Block - Vertical mounting, moulded rising clamp terminal block with 4 poles.
  • Standard profile design
  • Interlocking (2-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 20A
  • Moulded housing in green flame retardant PA66
Pitch 7.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 20A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot