TruConnect 213939 5.0mm 90 Degree Rising Clamp 11 Way Terminal Block

Image Representative of Range

TruConnect 213939 5.0mm 90 Degree Rising Clamp 11 Way Terminal Block

MPN
213939
Brand
TruConnect
EAN-13
5053556020379
Order Code
21-3939
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.33
10+ £1.18
25+ £1.01
50+ £0.937
75+ £0.861
100+ £0.817
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Horizontal mounting, moulded, rising clamp terminal block with 11 poles, 5mm pitch.


  • Standard profile design
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG
  • Rated voltage 300V
  • Rated current 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot