TruConnect 213933 5.0mm 90 Degree Rising Clamp 5 Way Terminal Block

Image Representative of Range

TruConnect 213933 5.0mm 90 Degree Rising Clamp 5 Way Terminal Block

MPN
213933
Brand
TruConnect
EAN-13
5053556020317
Order Code
21-3933
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.603
10+ £0.536
25+ £0.460
50+ £0.426
75+ £0.391
100+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,500 in stockAdditional quantity lead time 5 months

Horizontal mounting, moulded, rising clamp terminal block with 5 poles, 5mm pitch.


  • Standard profile design
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG
  • Rated voltage 300V
  • Rated current 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot