TruConnect 213923 3.5mm Low Profile 90 Degree 12 Way Terminal Block

MPN
213923
Brand
TruConnect
EAN-13
5053556020881
Order Code
21-3923
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.81
5+ £1.40
10+ £1.18
25+ £1.03
50+ £0.905
100+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 500 in stockAdditional quantity lead time 5 months

A horizontal mounting, moulded wire protector terminal block with 12 poles, 3.5mm pitch.


  • Low profile design
  • Horizontal orientation
  • Wire protector clamp style
  • Slotted screws
  • 24 to 18AWG
  • Rated voltage: 300V
  • Rated current: 7A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 3.5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 7A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot