TruConnect 213909 2.54mm Low Profile 9 Way Terminal Block

MPN
213909
Brand
TruConnect
EAN-13
5053556020782
Order Code
21-3909
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.27
10+ £1.13
25+ £0.970
50+ £0.899
75+ £0.826
100+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 482 in stockAdditional quantity lead time 5 months

Vertical moulded rising clamp terminal block with 9 poles, 2.54mm pitch.


  • Low profile design
  • 26 to 18AWG
  • Rising clamp
  • Rated voltage 150V
  • Rated current 6A
  • Moulded housing in green flame retardant PA66
  • Slotted screws
  • Screws zinc plated steel
  • Pin header tin plated brass
  • UL approved
Pitch 2.54mm
No. of Ways 9
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Rising Clamp
Colour Green
Current Rating 6A
No. of Levels 1
Voltage Rating 150V

Reviews

Be the first to submit a review

Trustpilot