TruConnect 212970 7.5mm Standard Profile 90 Degree 11 Way Terminal Block

MPN
212970
Brand
TruConnect
EAN-13
5053556022069
Order Code
21-2970
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.37
10+ £1.22
25+ £1.05
50+ £0.969
75+ £0.891
100+ £0.845
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Horizontal mounting, moulded rising clamp terminal block with 11 poles, 7.5mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 7.5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot